TE Connectivity AMP HPI Series Right Angle Board PCB Header, 10 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

Subtotal (1 tube of 301 units)*

£258.54

(exc. VAT)

£310.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£258.54£0.859

*price indicative

RS Stock No.:
471-484
Distrelec Article No.:
304-51-367
Mfr. Part No.:
1-1734829-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMP HPI

Current

800mA

Pitch

1.25mm

Number of Contacts

10

Housing Material

Polyamide 9T Fibreglass

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Tin Plated

Row Pitch

1.25mm

Termination Type

Solder

Tail Pin Length

2.3mm

Standards/Approvals

UL 94 V-0

Voltage

125V

COO (Country of Origin):
CN
The TE Connectivity 1.25 wtb hdr dip is expertly crafted for seamless wire-to-board connections, offering unmatched performance in electronic applications. Designed with precision, it features right-angle PCB mounting and a robust, partially shrouded header type that ensures stable alignment and secure mating. The compact design enables effective space utilization, while the fully loaded configuration supports a range of circuit applications. Ideal for modern electronics, this connector promises reliability and ease of use in various commercial and industrial settings.

Offers exceptional durability and performance for various electronic applications

Designed to simplify installation with its right-angle mounting orientation

Provides enhanced contact reliability with its nickel underplating

Developed for efficient signal transmission, supporting applications that require precision

Guaranteed compliance with EU directives, ensuring environmental responsibility

Features a matte finish for reduced friction during mating and unmating

Utilizes high-quality PA 9T GF housing material for added strength and resilience

Compatible with an array of other TE components for versatile integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy