TE Connectivity AMP HPI Series Vertical PCB PCB Header, 13 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
526-248
Distrelec Article No.:
304-53-492
Mfr. Part No.:
1-440052-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP HPI

Product Type

PCB Header

Current

3A

Pitch

2.5mm

Number of Contacts

13

Housing Material

Polyamide 66 Fibreglass

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

PCB

Contact Plating

Tin Plated

Contact Material

Brass

Minimum Operating Temperature

-25°C

Termination Type

Solder

Row Pitch

2.5mm

Maximum Operating Temperature

85°C

Tail Pin Length

3.4mm

Mating Pin Length

3.45mm

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB mount header stands as a reliable and efficient solution for wire-to-board connections, designed specifically for demanding applications. The vertical orientation and partially shrouded design cater to the needs of sophisticated electronic assemblies, providing an excellent combination of stability and functionality. Offering 13 positions with a 2.5 mm centreline, this connector ensures secure and seamless integration into various configurations. Crafted from high-quality materials such as nylon 66 GF and coated with tin, the header promises durability and effective performance even in challenging operating conditions. With a remarkable operating temperature range and exceptional contact properties, it is engineered for both reliability and ease of installation while complying with industry standards for safety and environmental concerns.

Designed for vertical PCB mounting to maximise space efficiency

Offers a simple through-hole solder termination method for increased reliability

Utilises kinked tines for enhanced PCB mount retention

Constructed of nickel-plated brass contacts ensuring long-lasting conductivity

Features a high voltage rating of 250 VDC, suitable for demanding applications

Low halogen content helps promote eco-friendly manufacturing practices

Complies with ROHS and REACH standards for environmental safety

Packaging quantities of 250 make it convenient for large scale projects

Available in a natural colour finish that seamlessly integrates into various designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy