TE Connectivity AMP HPI Series Vertical Board PCB Header, 15 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 200 units)*

£241.17

(exc. VAT)

£289.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£241.17£1.206

*price indicative

RS Stock No.:
475-349
Distrelec Article No.:
304-53-494
Mfr. Part No.:
1-440052-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMP HPI

Pitch

2.5mm

Current

3A

Housing Material

Polyamide 66 Fibreglass

Number of Contacts

15

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin Plated

Row Pitch

2.5mm

Termination Type

Solder

Minimum Operating Temperature

-25°C

Tail Pin Length

3.4mm

Maximum Operating Temperature

85°C

Contact Gender

Male

Mating Pin Length

3.45mm

Standards/Approvals

UL 94 V-0

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is an essential connector designed for vertical mounting in wire-to-board applications. Engineered with 15 positions and a 2.5 mm centreline, this partially shrouded connector ensures reliable signal transmission and strong connections, making it ideal for various electronic circuits. Its through-hole solder termination method promotes secure PCB attachment while enhancing electrical performance in demanding environments. Made from durable nylon 66 GF, this connector withstands rigorous operating temperatures from -25 to 85 °C, making it suitable for a diverse range of applications. The natural colour housing and robust design further contribute to its suitability for a myriad of industry standards, ensuring compliance with modern electrical safety regulations.

Engineered for secure PCB mounting and reliable signal transmission

Partially shrouded design optimises space without compromising functionality

Capable of supporting multiple terminations per post for greater versatility

Meets UL 94V-0 flammability standards for added safety assurance

Low halogen content ensures eco-friendly compliance and reduces environmental impact

Polarisation feature facilitates precise mating alignment and installation ease

Offers a contact current rating of 3 A, ensuring adequate power handling capabilities

Compatible with a range of crimp contacts for flexible connectivity options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy