TE Connectivity HPI Series Right Angle Board PCB Header, 11 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
478-993
Distrelec Article No.:
304-53-403
Mfr. Part No.:
1-1775469-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

HPI

Current

3A

Pitch

2mm

Number of Contacts

11

Housing Material

Polyamide 9T Fibreglass

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin Plated

Termination Type

Surface Mount

Minimum Operating Temperature

-25°C

Row Pitch

2mm

Maximum Operating Temperature

85°C

Tail Pin Length

1mm

Standards/Approvals

UL 94 V-0

Mating Pin Length

3.53mm

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is designed for seamless wire-to-board connections, offering reliability and performance in compact electronic assemblies. This innovative connector features a fully shrouded header type with an 11-position layout, optimally engineered for right-angle configurations. The product is built to withstand demanding conditions, boasting an impressive operating temperature range, and robust electrical characteristics, ensuring a dependable connection in a variety of applications. Its natural color and surface mount design further enhance its compatibility with modern PCB designs. Whether you are developing consumer electronics or industrial equipment, this connector delivers both quality and versatility.

Optimized for surface mount applications, enabling space-efficient designs

Constructed from high-grade materials for enhanced durability

Facilitates easy alignment and secure mounting to PCBs

Supports a strong current rating for reliable performance

Promotes user-friendly installation with polarity features

Compliant with international standards for safety and environmental regulations

Packed in reels of 600 for efficient production handling

Offers design flexibility with minimal footprint on the circuit board

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy