TE Connectivity AMP CT Series Right Angle Board PCB Header, 11 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 477-714
- Distrelec Article No.:
- 304-53-487
- Mfr. Part No.:
- 1-292250-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 150 units)*
£252.39
(exc. VAT)
£302.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £252.39 | £1.683 |
*price indicative
- RS Stock No.:
- 477-714
- Distrelec Article No.:
- 304-53-487
- Mfr. Part No.:
- 1-292250-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP CT | |
| Pitch | 2mm | |
| Current | 4A | |
| Number of Contacts | 11 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.2mm | |
| Mating Pin Length | 4.2mm | |
| Standards/Approvals | RoHS | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP CT | ||
Pitch 2mm | ||
Current 4A | ||
Number of Contacts 11 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.2mm | ||
Mating Pin Length 4.2mm | ||
Standards/Approvals RoHS | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed to offer a reliable connection in wire-to-board applications. Featuring a right-angle configuration and an 11-position layout, it operates effectively at an impressive voltage capacity. The partially shrouded design ensures a secure fit, making it ideal for tight spaces. Its robust construction, including a tin-plated brass contact, supports efficient signal transmission while withstanding various environmental conditions. With a temperature range of -40 to 105 °C, this component meets the demands of diverse applications, ensuring long-lasting performance. Whether in power or signal circuits, the innovative design facilitates easy integration, maximising efficiency in any electronic layout.
Robust pin contact design enhances durability and reliability
Partially shrouded header protects against accidental contact
Versatile mounting orientation allows for flexible installation
Suitable for high-performance tasks in both power and signal circuits
Optimised for through-hole soldering, ensuring a strong connection
Low halogen content makes it environmentally friendly
Compatible with a range of other components in the AMP CT series
Designed to meet stringent industry standards for safety and performance
Efficient heat dissipation capable of withstanding demanding applications
Related links
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
