TE Connectivity AMP CT Series Right Angle Board PCB Header, 12 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 200 units)*

£317.14

(exc. VAT)

£380.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£317.14£1.586

*price indicative

RS Stock No.:
526-205
Distrelec Article No.:
304-50-103
Mfr. Part No.:
1-292250-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMP CT

Pitch

2mm

Current

4A

Housing Material

Polyamide 66

Number of Contacts

12

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin Plated

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

2mm

Maximum Operating Temperature

105°C

Tail Pin Length

3.2mm

Standards/Approvals

CSA LR7189, UL E28476

Mating Pin Length

4.2mm

Voltage

125V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is a premium quality connector designed specifically for wire-to-board applications. With its right-angle orientation and 12-position configuration, this connector ensures optimal space utilisation on your circuit board. Crafted from durable nylon 66, it combines reliability and performance in a compact design. The partially shrouded header features a 2 mm centreline and tin-plated contacts, offering excellent conductivity and resistance against corrosion. Suitable for a wide operating temperature range, this connector reliably supports varying environmental conditions. Its thoughtful design includes kinked legs for enhanced PCB retention, ensuring a stable connection during operation, making it an ideal choice for both power and signal circuit applications.

Partially shrouded design enhances pin protection

Right-angle orientation simplifies PCB layout

Ideal for both power and signal applications

Kinked legs provide superior mounting stability

Nylon 66 housing material ensures longevity

Supports a wide operating temperature range for diverse applications

Single-row design allows for efficient use of space

Bright tin finish improves electrical performance

Compatible with various industry standards for reliable use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy