TE Connectivity AMP CT Series Right Angle Board PCB Header, 7 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 300 units)*

£182.08

(exc. VAT)

£218.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£182.08£0.607

*price indicative

RS Stock No.:
482-048
Distrelec Article No.:
304-53-985
Mfr. Part No.:
292250-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMP CT

Current

4A

Pitch

2mm

Housing Material

Polyamide 66

Number of Contacts

7

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Tin Plated

Contact Material

Brass

Row Pitch

2mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Tail Pin Length

3.2mm

Maximum Operating Temperature

105°C

Mating Pin Length

4.2mm

Standards/Approvals

RoHS

Voltage

125V

COO (Country of Origin):
CN
The TE Connectivity PCB mount header is designed to meet the demands of modern electronic applications. Engineered for right-angle installation, this connector ensures a seamless wire-to-board interface, optimising space and enhancing overall design efficiency. With a 2 mm centreline and partially shrouded header type, it offers robust mechanical stability and exceptional performance. Constructed with tin plating and capable of withstanding high operating voltages, this product is tailored to support a variety of connectivity needs, ensuring reliability in power and signal applications. Built to endure temperatures ranging from -40 to 105 °C, it is well-suited for diverse environmental conditions. This product exemplifies durability and precision in one compact solution, making it an invaluable component for numerous PCB layouts.

Designed for right angle PCB mounting to save space in your application

Partially shrouded header type enhances mating reliability

Tin plating provides excellent corrosion resistance

Robust construction ensures longevity in demanding environments

Supports high operating voltages for versatile application use

Temperature range resilience makes it suitable for harsh conditions

Optimised for easy placement during assembly with pick and place capabilities

Compatible with a variety of connectors for flexible usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy