TE Connectivity AMP CT Series Right Angle Board PCB Header, 13 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 150 units)*

£249.76

(exc. VAT)

£299.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£249.76£1.665

*price indicative

RS Stock No.:
504-015
Distrelec Article No.:
304-50-104
Mfr. Part No.:
1-292250-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMP CT

Current

4A

Pitch

2mm

Number of Contacts

13

Housing Material

Polyamide 66

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Tin Plated

Contact Material

Brass

Row Pitch

2mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.2mm

Standards/Approvals

RoHS

Mating Pin Length

4.2mm

Voltage

125V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is engineered to deliver robust performance in wire-to-board applications. Designed with a right angle orientation, it allows for effective space utilisation on printed circuit boards. Featuring 13 positions and a 2 mm centreline pitch, this component excels in facilitating reliable connections in electronic assemblies, especially within constrained environments. The header's partially shrouded design provides an added layer of protection for contacts, ensuring secure mating with compatible components. Crafted from high-quality materials, it is compatible with several industry standards, making it a trusted choice for professionals focused on both safety and performance in their electronic designs. Its versatility is further highlighted by its ability to support operating temperatures ranging from -40 to 105 °C, catering to a wide variety of applications and environments.

Offers a highly reliable connection through its through-hole solder termination method

Constructed from durable nylon 66 for enhanced durability and long service life

Designed with kinked legs for secure mounting and retention on the PCB

Optimised for pick and place assembly processes, facilitating efficient production

Configured with a detent window for improved mating retention without compromising alignment

Meets stringent compliance standards like EU RoHS and UL 94V-0, ensuring safety in use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy