TE Connectivity AMP CT Series Vertical Board PCB Header, 13 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 300 units)*

£234.79

(exc. VAT)

£281.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£234.79£0.783

*price indicative

RS Stock No.:
477-708
Distrelec Article No.:
304-53-477
Mfr. Part No.:
1-292161-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMP CT

Pitch

2mm

Current

4A

Housing Material

Polyamide 66

Number of Contacts

13

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

2mm

Maximum Operating Temperature

105°C

Standards/Approvals

CSA, RoHS, UL

Voltage

60V

COO (Country of Origin):
JP
The TE Connectivity PCB Mount Header is designed for vertical wire-to-board applications, combining precision engineering with robust functionality. Offering 13 positions in a compact 2 mm centreline layout, this connector provides a reliable solution for complex electronic assemblies. With its partially shrouded design, it ensures secure mating, while its tin-plated contacts enhance conductivity and longevity. Engineered to withstand both high-performance electrical demands and adverse environmental conditions, this connector proves invaluable in various applications across industries. It supports through-hole soldering to guarantee a stable and durable connection to printed circuit boards, making it an ideal choice for professionals seeking quality and reliability in their designs.

Compact design fits seamlessly into space-constrained applications

Partially shrouded header type prevents accidental disconnection

Designed for vertical PCB mounting to streamline assembly processes

Kinked legs enhance retention and stability on circuit boards

Operating temperature range supports diverse environmental conditions

Manufactured from high-quality nylon for exceptional durability

Suitable for wave soldering, simplifying production workflow

Low halogen content ensures compliance with environmental standards

Connector assembly includes features for efficient automated manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy