TE Connectivity AMP CT Series Vertical Board PCB Header, 11 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 tray of 350 units)*

£238.92

(exc. VAT)

£286.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£238.92£0.683

*price indicative

RS Stock No.:
503-327
Distrelec Article No.:
304-53-481
Mfr. Part No.:
1-292207-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMP CT

Current

2A

Pitch

1.5mm

Number of Contacts

11

Housing Material

Nylon

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Material

Brass

Contact Plating

Tin Plated

Row Pitch

1.5mm

Termination Type

Solder

Minimum Operating Temperature

30°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Tail Pin Length

3mm

Standards/Approvals

CSA LR7189, UL 94V-0, UL E28476

Mating Pin Length

2.4mm

Voltage

50V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is designed specifically for vertical wire-to-board connections, providing a reliable and efficient solution for your electronic assembly needs. Featuring 11 positions with a 1.5 mm centreline, this fully shrouded connector ensures a secure and stable connection with its through-hole solder termination method. Ideal for various applications, the connector's natural nylon housing enhances durability and resilience against environmental factors. With a maximum operating voltage of 50 VDC and a broad temperature range from -30 to 105 °C, this component guarantees consistent performance across diverse operating conditions. Its square contact layout and mechanical retention features further ensure that connections remain robust, making it an essential choice for a wide range of electronic designs.

Fully shrouded design provides enhanced safety and protection

Compact dimensions facilitate space-saving designs in PCB layouts

Staggered contact layout minimises the risk of misalignment during assembly

Natural colour allows for easy integration into various colour schemes

Wave solder capability ensures efficient production processes

Polarised design simplifies mating process and improves connection reliability

Kinked legs enhance retention, securing the connector firmly in place

Meets stringent industry standards for quality and safety

Designed for high-volume production with packaging options tailored for efficient handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy