TE Connectivity AMP CT Series Vertical Board PCB Header, 12 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 503-201
- Distrelec Article No.:
- 304-50-097
- Mfr. Part No.:
- 1-292207-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 400 units)*
£237.84
(exc. VAT)
£285.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £237.84 | £0.595 |
*price indicative
- RS Stock No.:
- 503-201
- Distrelec Article No.:
- 304-50-097
- Mfr. Part No.:
- 1-292207-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP CT | |
| Product Type | PCB Header | |
| Pitch | 1.5mm | |
| Current | 2A | |
| Housing Material | Nylon | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 30°C | |
| Row Pitch | 1.5mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3mm | |
| Contact Gender | Male | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Mating Pin Length | 2.4mm | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP CT | ||
Product Type PCB Header | ||
Pitch 1.5mm | ||
Current 2A | ||
Housing Material Nylon | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Minimum Operating Temperature 30°C | ||
Row Pitch 1.5mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3mm | ||
Contact Gender Male | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Mating Pin Length 2.4mm | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is expertly designed for seamless wire-to-board connectivity in applications that demand reliability and performance. Featuring a vertical orientation and a shrouded header, this connector ensures robust and effective engagement. With 12 positions arranged in a staggered layout, it accommodates diverse circuit applications while maintaining superior electrical characteristics. The compact 1.5 mm centreline allows for efficient use of board space, making it ideal for modern electronic designs. Crafted from high-quality nylon housing and equipped with brass contacts, this connector is built to withstand harsh environments with an operating temperature range of -30 to 105 °C. Whether for industrial or consumer applications, this connector integrates effortlessly into your PCB designs, ensuring long-lasting connections and enhanced performance.
Fully shrouded header design ensures secure connections
Staggered contact layout facilitates optimal mating alignment
Natural colour housing blends seamlessly with various PCB designs
Wave solder capability enhances assembly efficiency
Brass contact material provides excellent conductivity
Matte finish on the mating area minimises wear and tear
Kinked legs provide additional PCB mount retention
Packaging quantity of 700 streamlines inventory management
Related links
- TE Connectivity AMP CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Through Hole PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity Mini-CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 600 μm Pitch Shrouded
