TE Connectivity AMP CT Series Vertical Board PCB Header, 160 Contact(s), 600 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 503-295
- Distrelec Article No.:
- 304-53-512
- Mfr. Part No.:
- 1-5316562-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 15 units)*
£248.26
(exc. VAT)
£297.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £248.26 | £16.551 |
*price indicative
- RS Stock No.:
- 503-295
- Distrelec Article No.:
- 304-53-512
- Mfr. Part No.:
- 1-5316562-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP CT | |
| Pitch | 600μm | |
| Current | 500mA | |
| Number of Contacts | 160 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Row Pitch | 600μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP CT | ||
Pitch 600μm | ||
Current 500mA | ||
Number of Contacts 160 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Row Pitch 600μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is meticulously engineered to facilitate seamless board-to-board connections in high-density applications, ensuring reliability and performance. Designed with a vertical orientation, it supports 160 positions with a space-efficient 0.6 mm centreline, making it an ideal choice for compact circuit designs. Constructed from high-temperature thermoplastic and featuring a sleek black finish, this connector not only meets aesthetic demands but also offers robust durability. The gold plating on the contact mating area enhances conductivity while protecting against corrosion. This versatile component is compliant with various EU directives, reflecting its commitment to quality and environmental standards, making it suitable for a wide range of electronic applications. Whether you are in prototyping or high-volume production, this connector is built to deliver dependable signal integrity and streamlined assembly processes.
Features polarisation for easy and reliable alignment during assembly
Constructed with a high temperature thermoplastic, ensuring longevity in diverse environments
Utilises a unique inline contact layout for optimised space savings
Compatible with reflow soldering processes, facilitating efficient manufacturing
Designed with locating posts that enhance mounting accuracy
Offers low halogen content, aligning with contemporary environmental standards
Meets UL 94V-0 flammability rating, indicating superior safety performance
Packaged in trays for convenient handling and organisation in bulk applications
Related links
- TE Connectivity AMP CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
