TE Connectivity AMP CT Series Vertical Board PCB Header, 15 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 70 units)*

£228.09

(exc. VAT)

£273.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£228.09£3.258

*price indicative

RS Stock No.:
504-008
Distrelec Article No.:
304-53-474
Mfr. Part No.:
1-292134-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMP CT

Current

4A

Pitch

2mm

Number of Contacts

15

Housing Material

Polyamide 66

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Gold

Contact Material

Brass

Row Pitch

2mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.2mm

Standards/Approvals

UL 94 V-0

Mating Pin Length

4.2mm

Voltage

125V

COO (Country of Origin):
US
The TE Connectivity PCB Mount Header is expertly designed for vertical wire-to-board applications and accommodates 15 positions with a compact 2 mm centreline. Engineered with a partially shrouded profile, it allows for seamless integration into printed circuit boards while ensuring reliable performance. The gold plating enhances conductivity and durability, making it suitable for a range of demanding environments. Its through-hole soldering method provides a secure and stable connection, vital for maintaining signal integrity across various applications. Ideal for power and signal circuit applications, this connector is built to withstand extreme temperatures from -40 °C to 105 °C, making it an essential choice for reliable operations in both consumer and industrial electronics. With a focus on ease of assembly, this component features polarised mating for accurate alignment, ensuring a simple and efficient installation process.

Offers reliable performance with its compact design

Gold plating ensures superior conductivity and longevity

Suitable for high-temperature environments for versatile applications

Integral polarisation aids in accurate and secure mating

Tailored for both power and signal circuit functionalities

Facilitates easy assembly with a through-hole soldering method

Designed to maintain high performance across a broad temperature range

Partially shrouded header type for enhanced protection of mating contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy