TE Connectivity AMP CT Series Right Angle Surface PCB Header, 15 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
503-331
Distrelec Article No.:
304-50-102
Mfr. Part No.:
1-292227-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP CT

Product Type

PCB Header

Current

2A

Pitch

1.5mm

Number of Contacts

15

Housing Material

Polyamide 6T

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Tin Plated

Contact Material

Brass

Termination Type

Surface Mount

Row Pitch

1.5mm

Minimum Operating Temperature

30°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Mating Pin Length

2.4mm

Voltage

50V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is a versatile and reliable connection solution designed for wire-to-board applications. Crafted with precision, this connector features a right-angle configuration, optimising space on the PCB and simplifying layout designs. Ideal for use in various electronic devices, it can handle up to 50 VDC with a robust design that ensures a secure and lasting connection. Its fully shrouded header design reduces the risk of contact damage and enhances electrical performance. Additionally, this connector is compatible with both standard and custom PCB layouts, making it a go-to choice for engineers seeking flexibility and ease of use in their designs. Engineered from high-quality materials, the connector promises exceptional durability and resistance to environmental factors, further elevating its reliability in demanding applications.

Right-angled design facilitates efficient space management on PCBs

Fully shrouded header protects against contact damage

Designed to support high-voltage applications with ease

Made from durable materials to ensure long-lasting performance

Versatile compatibility allows integration into various electronic systems

Optimised for signal applications, enhancing overall reliability

Easy to mount with solder peg and locating posts for precise alignment

Available in packaging quantities of 200, supporting large scale orders

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy