TE Connectivity AMP CT Series Right Angle Surface PCB Header, 14 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 700 units)*

£1,190.95

(exc. VAT)

£1,429.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,190.95£1.701

*price indicative

RS Stock No.:
467-213
Distrelec Article No.:
304-50-101
Mfr. Part No.:
1-292227-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP CT

Product Type

PCB Header

Current

2A

Pitch

1.5mm

Number of Contacts

14

Housing Material

Polyamide 6T

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin Plated

Termination Type

Surface Mount

Row Pitch

1.5mm

Minimum Operating Temperature

30°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Mating Pin Length

2.4mm

Voltage

50V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is engineered for reliability in wire-to-board applications, providing robust connectivity with its right-angle orientation and 14 positions. Perfectly suited for efficient assembly, this fully shrouded connector ensures secure mating and easy handling. Constructed with high-quality materials, it supports a broad operating temperature range, thereby enhancing its adaptability across various environments. With surface mount capabilities, it simplifies installation on printed circuit boards, making it an ideal choice for both professional and consumer electronics. This connector reflects a commitment to performance and durability, ensuring dependable signal transmission in demanding applications.

Offers a fully shrouded header type for enhanced protection and reliability

Designed with a compact footprint to optimise PCB space without compromising functionality

Includes a tin plating for improved conductivity and corrosion resistance

Facilitates easy integration through a standardised mating polarisation system

Features a square contact type, optimising interface stability during use

Engineered for straightforward pick-and-place assembly processes

Certified for compliance with CSA and UL standards, assuring quality and safety

Allows for a reflow solder capability, enhancing compatibility with modern manufacturing techniques

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy