TE Connectivity AMP CT Series Right Angle Surface PCB Header, 12 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 503-204
- Distrelec Article No.:
- 304-53-484
- Mfr. Part No.:
- 1-292227-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 700 units)*
£566.87
(exc. VAT)
£680.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £566.87 | £0.81 |
*price indicative
- RS Stock No.:
- 503-204
- Distrelec Article No.:
- 304-53-484
- Mfr. Part No.:
- 1-292227-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP CT | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 1.5mm | |
| Number of Contacts | 12 | |
| Housing Material | Polyamide 6T | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Minimum Operating Temperature | 30°C | |
| Row Pitch | 1.5mm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 2.4mm | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP CT | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 1.5mm | ||
Number of Contacts 12 | ||
Housing Material Polyamide 6T | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Minimum Operating Temperature 30°C | ||
Row Pitch 1.5mm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 2.4mm | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header combines advanced engineering with reliable performance in a compact design. Perfectly suited for right-angle applications, it features a fully shrouded connector aimed at ensuring secure wire-to-board connections. With twelve positions and a 1.5 mm centreline, this header is optimised for both space and functionality, enhancing the efficiency of your PCB design. Its robust construction includes solder peg retention and locator posts, providing seamless integration into your electronic systems. Designed to withstand operating temperatures ranging from -30 to 105 °C, this connector is ideal for various environmental conditions. Benefit from the superior conductivity of its brass construction and tin-plated contacts, ensuring low resistance and consistent power delivery. The product complies with international standards, guaranteeing quality and performance in diverse applications.
Compact design ensures efficient space utilisation on PCBs
Compatible with a variety of applications, enhancing versatility
Constructed from durable materials for reliable long-term use
Features polarisation to assist in correct mating and enhance reliability
Supports a wide range of operating voltages for diverse applications
Designed for easy surface mount termination, simplifying assembly
Backed by industry approvals for added assurance of quality
Related links
- TE Connectivity AMP CT Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
