TE Connectivity AMP Mini CT Series Right Angle Surface PCB Header, 3 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 470-835
- Distrelec Article No.:
- 304-50-626
- Mfr. Part No.:
- 292228-3
- Brand:
- TE Connectivity
Subtotal (1 reel of 700 units)*
£670.64
(exc. VAT)
£804.77
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £670.64 | £0.958 |
*price indicative
- RS Stock No.:
- 470-835
- Distrelec Article No.:
- 304-50-626
- Mfr. Part No.:
- 292228-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP Mini CT | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 1.5mm | |
| Housing Material | Polyamide 6T | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Minimum Operating Temperature | 30°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 1.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 2.4mm | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP Mini CT | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 1.5mm | ||
Housing Material Polyamide 6T | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Minimum Operating Temperature 30°C | ||
Termination Type Surface Mount | ||
Row Pitch 1.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Mating Pin Length 2.4mm | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a sophisticated solution designed for right-angle wire-to-board connections, ideal for applications requiring reliable signal transfer. With a compact design featuring 3 positions and a 1.5 mm centerline, this fully shrouded connector ensures excellent performance in both dense and minimal configurations. Manufactured from quality materials, the connector boasts a natural housing color and a durable nylon 6T construction, designed to withstand environmental challenges. Its robust design facilitates easy integration into various circuit boards, making it a go-to choice for engineers seeking efficient connectivity in innovative electronic applications. This connector is especially suited for modern devices requiring meticulous design without compromising on functionality or reliability.
Designed for versatile PCB mount applications
Offers excellent mating retention for secure connections
Features natural color housing for unobtrusive integration
Constructed from high-quality nylon 6T for durability and longevity
Operates within a wide temperature range, ensuring stability in diverse environments
Related links
- TE Connectivity AMP Mini CT Series Right Angle PCB PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
