TE Connectivity AMP Mini CT Series Right Angle PCB PCB Header, 2 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 507-018
- Distrelec Article No.:
- 304-50-625
- Mfr. Part No.:
- 292228-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 700 units)*
£627.09
(exc. VAT)
£752.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £627.09 | £0.896 |
*price indicative
- RS Stock No.:
- 507-018
- Distrelec Article No.:
- 304-50-625
- Mfr. Part No.:
- 292228-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP Mini CT | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 1.5mm | |
| Housing Material | Polyamide 6T | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Row Pitch | 1.5mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 2.4mm | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP Mini CT | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 1.5mm | ||
Housing Material Polyamide 6T | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Row Pitch 1.5mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Mating Pin Length 2.4mm | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is an advanced connector designed for high-performance wire-to-board applications. Featuring a right-angle orientation and a fully shrouded design, this component ensures secure connections in compact spaces. With its robust construction from nylon 6T and natural colour finish, it offers a reliable solution for challenging industrial environments. Its 2-position layout with a 1.5mm centreline provides versatility, making it suitable for various types of circuit applications. Compatible with multiple agency standards, this connector meets rigorous compliance requirements while ensuring efficient signal transmission across devices.
Inline contact layout promotes optimal signal integrity
Polarised mating alignment guarantees accurate insertion
Mounting type supports board installation with ease
Solder peg retention enhances robustness against vibration
Natural colour offers a clean aesthetic for electronic assemblies
Designed for operation in a wide temperature range ensuring reliability in diverse conditions
Surface mount technology enables simpler manufacturing processes
Packaging quantity optimises logistics and inventory management
Related links
- TE Connectivity AMP Mini CT Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
