TE Connectivity AMP Mini CT Series Right Angle Board PCB Header, 22 Contact(s), 1.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 507-215
- Distrelec Article No.:
- 304-53-817
- Mfr. Part No.:
- 2-292262-2
- Brand:
- TE Connectivity
Subtotal (1 box of 520 units)*
£4,226.77
(exc. VAT)
£5,072.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £4,226.77 | £8.128 |
*price indicative
- RS Stock No.:
- 507-215
- Distrelec Article No.:
- 304-53-817
- Mfr. Part No.:
- 2-292262-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP Mini CT | |
| Current | 2A | |
| Pitch | 1.5mm | |
| Number of Contacts | 22 | |
| Housing Material | Nylon Fibreglass | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Row Pitch | 1.5mm | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3mm | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 2.9mm | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP Mini CT | ||
Current 2A | ||
Pitch 1.5mm | ||
Number of Contacts 22 | ||
Housing Material Nylon Fibreglass | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Row Pitch 1.5mm | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3mm | ||
Standards/Approvals RoHS | ||
Mating Pin Length 2.9mm | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header combines functionality and robust design, catering specifically to wire-to-board applications. With a right-angle orientation and a compact 1.5 mm centreline, it allows for efficient space management without compromising on performance. The fully shrouded design ensures reliable connectivity, while the high-quality tin plating enhances durability against environmental factors. This connector assembly is engineered for easy integration into various PCB configurations, making it a versatile choice for modern electronic designs. It facilitates seamless signal transmission, accommodating up to 22 positions with two rows, thus optimising connectivity and reducing assembly time. Ideal for rigorous applications, this connector adheres to industry standards for safety and compliance, making it a trusted component in electronic systems.
Offers right angle orientation for enhanced space efficiency
Compact design suitable for high density applications
Robust construction ensures long term reliability in various environments
Simplifies wire to board connections for easier assembly
Accommodates multiple positions to increase functionality
Compatible with various PCB thicknesses for versatility
Meets stringent industry standards for safety and compliance
Features a fully shrouded header to prevent misalignment during use
Designed to withstand harsh operating temperatures
Utilises superior materials to ensure consistent electrical performance
Related links
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board Connector Assembly 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Horizontal Board PCB Header 1.5 mm Pitch, Shrouded
