TE Connectivity AMP Mini CT Series Horizontal Board PCB Header, 24 Contact(s), 1.5 mm Pitch, Shrouded

Subtotal (1 box of 600 units)*

£281.25

(exc. VAT)

£337.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£281.25£0.469

*price indicative

RS Stock No.:
507-102
Distrelec Article No.:
304-53-823
Mfr. Part No.:
2-353294-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMP Mini CT

Pitch

1.5mm

Number of Contacts

24

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Minimum Operating Temperature

30°C

Row Pitch

1.5mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL, UL 94V-0

COO (Country of Origin):
CN
The TE Connectivity Holder offers a robust solution for mounting with 24 positions in a natural finish, making it an ideal accessory for the AMP Mini CT series. Designed to endure challenging conditions, its operating temperature ranges from -30 °C to 105 °C, ensuring reliable performance in various environments. The connector hardware accessory type is specifically engineered for effortless integration into electronic assemblies, supporting efficient and stable use in numerous applications. With a focus on quality and compliance, this product mirrors the commitment to excellence that underpins the entire AMP Mini CT series, fulfilling the needs of industries demanding superior connectivity solutions.

Natural colour finish enhances aesthetic compatibility with various designs

Lightweight design facilitates easy handling and installation

Mounting function ensures secure and stable performance

UL 94V 0 flammability rating assures safety in high risk applications

Low halogen content supports environmental compliance

Packaged in boxes for convenient storage and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy