TE Connectivity AMP Mini CT Series Vertical Board PCB Connector, 36 Contact(s), 1.5 mm Pitch

Subtotal (1 box of 400 units)*

£225.02

(exc. VAT)

£270.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£225.02£0.563

*price indicative

RS Stock No.:
510-026
Distrelec Article No.:
304-54-031
Mfr. Part No.:
3-353294-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP Mini CT

Product Type

PCB Connector

Pitch

1.5mm

Number of Contacts

36

Orientation

Vertical

Mount Type

Board

Minimum Operating Temperature

30°C

Row Pitch

1.5mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The TE Connectivity Holder is expertly designed to accommodate a natural finish, ensuring compatibility and aesthetic integration within a range of applications. Crafted specifically for the AMP Mini CT series, it provides a secure mounting solution for connectors with 36 positions. Built to endure operational challenges, this holder features a robust construction that supports an operating temperature range from -30°C to 105°C. Its precise centreline spacing enhances connectivity reliability, making it an ideal choice for both professional and industrial environments. With easy installation and a reliable fit, this product epitomises efficiency, driving performance in complex electronic systems. It is an essential component for projects requiring dependability and a commitment to quality.

Robust design ensures long-lasting performance in various conditions

Natural finish promotes compatibility with other components

Engineered for optimal alignment with 36 position connectors

Temperature resilience supports diverse application environments

User-friendly installation to expedite project timelines

Conforms to stringent industry standards for safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy