TE Connectivity AMP Mini CT Series Vertical Board PCB Header, 40 Contact(s), 1.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 400 units)*

£872.14

(exc. VAT)

£1,046.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£872.14£2.18

*price indicative

RS Stock No.:
479-911
Distrelec Article No.:
304-54-101
Mfr. Part No.:
4-292229-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMP Mini CT

Current

2A

Pitch

1.5mm

Housing Material

Nylon Fibreglass

Number of Contacts

40

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin Plated

Minimum Operating Temperature

30°C

Termination Type

Surface Mount

Row Pitch

1.5mm

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Mating Pin Length

2.4mm

Voltage

50V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header presents a robust solution for your wire-to-board connections. Designed for vertical mounting with a fully shrouded structure, it accommodates 40 positions along a 1.5 mm centreline, offering versatility in compact designs. Its excellent tin-plated finish ensures reliable signal transmission while safeguarding against environmental factors. Whether used in consumer electronics or industrial applications, this connector assembly is engineered to meet high-quality standards and maintain operational integrity under various conditions, including temperature extremes. With a sturdy nylon housing, it supports a secure fit on printed circuit boards, making it an ideal choice for projects that demand precision and durability. Built for ease of assembly, this connector utilises a pick and place cover feature, ensuring accuracy during installation while reducing assembly time.

Offers a secure and stable connection for wire-to-board applications

Facilitates easy assembly with a user-friendly design

Enhances signal integrity through its premium tin-plated contacts

Features a fully shrouded header to prevent accidental disconnections

Optimised for high-temperature performances, maintaining reliability in various conditions

Ensures a compact design that maximises circuit board space

Compatible with multiple agency standards, signifying its quality and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy