TE Connectivity AMP Mini CT Series Vertical Surface PCB Header, 36 Contact(s), 1.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 474-324
- Distrelec Article No.:
- 304-54-023
- Mfr. Part No.:
- 3-292229-6
- Brand:
- TE Connectivity
Subtotal (1 reel of 400 units)*
£804.78
(exc. VAT)
£965.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £804.78 | £2.012 |
*price indicative
- RS Stock No.:
- 474-324
- Distrelec Article No.:
- 304-54-023
- Mfr. Part No.:
- 3-292229-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP Mini CT | |
| Current | 2A | |
| Pitch | 1.5mm | |
| Number of Contacts | 36 | |
| Housing Material | Nylon Fibreglass | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Termination Type | Surface Mount | |
| Row Pitch | 1.5mm | |
| Minimum Operating Temperature | 30°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 2.4mm | |
| Standards/Approvals | CSA, CSA LR7189, UL, UL 94V-0, UL E28476 | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP Mini CT | ||
Current 2A | ||
Pitch 1.5mm | ||
Number of Contacts 36 | ||
Housing Material Nylon Fibreglass | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Termination Type Surface Mount | ||
Row Pitch 1.5mm | ||
Minimum Operating Temperature 30°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 2.4mm | ||
Standards/Approvals CSA, CSA LR7189, UL, UL 94V-0, UL E28476 | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for superior performance in wire-to-board applications, optimising space and offering a high-density connection solution. With a vertical orientation and fully shrouded design, this header ensures reliable and consistent connectivity for various electronic systems. Its 36 positions enable integration into compact layouts without compromising on strength or signal integrity. Constructed from durable Nylon-GF housing, it performs exceptionally well under a wide temperature range, assuring long-lasting operation in diverse environments. Ideal for signal applications, this header is your go-to connector for effective electronic design.
Constructed with a fully shrouded design for enhanced protection
Compatible with standard surface mount assembly processes
Offers a square contact shape for stable electrical connectivity
Incorporates polarisation features for accurate mating
Designed with staggered contact layouts to improve signal performance
Meets rigorous agency standards ensuring reliability and safety
Supplied in packaging quantities suitable for high volume applications
Related links
- TE Connectivity AMP Mini CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical PCB PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical Board PCB Connector 1.5 mm Pitch
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
