TE Connectivity AMP Mini CT Series Vertical Board PCB Header, 32 Contact(s), 1.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 400 units)*

£771.65

(exc. VAT)

£925.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£771.65£1.929

*price indicative

RS Stock No.:
476-360
Distrelec Article No.:
304-54-022
Mfr. Part No.:
3-292229-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMP Mini CT

Current

2A

Pitch

1.5mm

Number of Contacts

32

Housing Material

Nylon Fibreglass

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Tin Plated

Contact Material

Brass

Row Pitch

1.5mm

Termination Type

Surface Mount

Minimum Operating Temperature

30°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Mating Pin Length

2.4mm

Standards/Approvals

CSA LR7189, UL E28476

Voltage

50V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is engineered to provide a reliable connection for wire-to-board applications. With a vertical design and a robust 32-position configuration, it ensures secure connections for a variety of electronic projects. This fully shrouded connector, featuring a compact 1.5 mm centreline, offers seamless integration into PCB layouts. Composed of high-quality materials, it withstands demanding operational voltages up to 50 VDC, making it ideal for diverse electronic environments. Its user-friendly design facilitates easy assembly and aligns perfectly with modern manufacturing processes, ensuring that the performance and reliability are not compromised. This connector is a dependable choice for signal applications, ensuring durability through its well-thought-out mechanical and electrical characteristics.

Allows for efficient PCB mounting with a vertical orientation

Utilises a fully shrouded design for enhanced safety and protection

Supports a high number of positions accommodating more connections in compact spaces

Incorporates a unique square contact shape for optimal mating

Features a robust housing material that ensures lasting performance under various conditions

Design includes alignment features simplifying the installation process

Meets rigorous standards for compatibility with various industrial applications

Highly effective in reflow soldering processes accommodating modern assembly techniques

Offers excellent retention capabilities to ensure secure connections even in challenging environments

Complies fully with global directives ensuring environmental safety and compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy