TE Connectivity AMP Mini CT Series Right Angle Board PCB Header, 9 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 700 units)*

£663.68

(exc. VAT)

£796.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£663.68£0.948

*price indicative

RS Stock No.:
476-102
Distrelec Article No.:
304-50-627
Mfr. Part No.:
292228-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP Mini CT

Product Type

PCB Header

Current

2A

Pitch

1.5mm

Number of Contacts

9

Housing Material

Polyamide 6T

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Tin Plated

Contact Material

Brass

Row Pitch

1.5mm

Minimum Operating Temperature

30°C

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Mating Pin Length

2.4mm

Standards/Approvals

RoHS

Voltage

50V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header in a right-angle design is expertly crafted for wire-to-board applications with nine positions, offering a reliable and efficient connection solution. Featuring a fully shrouded structure, this connector ensures secure mating while its surface mount capability allows for easy installation and enhanced functionality in compact spaces. Designed to operate effectively within a temperature range of -30 to 105 °C, this connector is ideal for applications subject to varying conditions. The natural nylon 6T housing contributes to durability, while the product's compliance with international standards guarantees safety and quality. With a commendable current rating, this connector is perfect for signal applications, making it an essential addition to any electronic assembly.

Right-angle orientation optimizes PCB space

Fully shrouded design enhances connection reliability

Designed to support reflow solder processes for efficient assembly

Compatible with a wide range of operating temperatures for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy