TE Connectivity AMP CT Series Vertical Surface PCB Header, 12 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 500 units)*

£752.24

(exc. VAT)

£902.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£752.24£1.504

*price indicative

RS Stock No.:
503-333
Distrelec Article No.:
304-63-891
Mfr. Part No.:
1-292230-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMP CT

Pitch

1.5mm

Current

2A

Housing Material

Nylon

Number of Contacts

12

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Tin Plated

Contact Material

Brass

Termination Type

Surface Mount

Minimum Operating Temperature

30°C

Row Pitch

1.5mm

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Mating Pin Length

2.4mm

Voltage

50V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is designed for vertical wire-to-board connections, optimally utilising a 1.5 mm centreline spacing. This fully shrouded header houses 12 positions and is engineered to accommodate high-performance applications in various industries. Crafted with a natural nylon housing and brass contact base, it guarantees durability and reliability in demanding environments. The surface mount configuration enhances assembly efficiency, while the compatibility with pick and place systems streamlines manufacturing processes. Operating within a temperature range of -30 to 105 °C, this connector is engineered to perform under a wide array of conditions, ensuring your connections remain intact and efficient over time.

The connector features a sleek and space-efficient design

Highly versatile, it accommodates multiple PCB thicknesses

Mating retention ensures a secure connection during operation

Polarisation simplifies proper alignment during assembly

Tin plating enhances contact reliability and reduces corrosion

Rated for a maximum current of 2 A, supporting robust electrical applications

The comprehensive packaging of 500 units facilitates large-scale integration

This component is compliant with essential industry standards for added assurance

Easy compatibility with existing designs due to well-defined dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy