TE Connectivity AMP CT Series Vertical Cable PCB Header, 14 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 526-267
- Distrelec Article No.:
- 304-63-895
- Mfr. Part No.:
- 1-353908-4
- Brand:
- TE Connectivity
Subtotal (1 bag of 400 units)*
£234.57
(exc. VAT)
£281.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £234.57 | £0.586 |
*price indicative
- RS Stock No.:
- 526-267
- Distrelec Article No.:
- 304-63-895
- Mfr. Part No.:
- 1-353908-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP CT | |
| Product Type | PCB Header | |
| Pitch | 1.5mm | |
| Current | 3A | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 14 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board, Wire to Panel, Wire-to-Wire | |
| Termination Type | Crimp | |
| Row Pitch | 1.5mm | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | CSA, UL, UL 94V-0 | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP CT | ||
Product Type PCB Header | ||
Pitch 1.5mm | ||
Current 3A | ||
Housing Material Polyamide 66 | ||
Number of Contacts 14 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Cable | ||
Connector System Wire-to-Board, Wire to Panel, Wire-to-Wire | ||
Termination Type Crimp | ||
Row Pitch 1.5mm | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals CSA, UL, UL 94V-0 | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing receptacle is engineered for versatility in wire-to-board, wire-to-panel, and wire-to-wire applications. This component is designed with 14 positions and an efficient 1.5 mm centreline, enabling reliable electrical connections in compact layouts. The crimp termination method ensures secure connections with ease of installation, while the robust nylon 66 housing guarantees durability under various operating conditions. It performs exceptionally well across a temperature range of -30 to 105 °C. Ideal for power and signal applications, this housing receptacle blends functionality with reliability, making it a crucial component in your electronic assemblies.
Compact design for efficient space utilisation in electronics
White housing colour enhances visibility for assembly checks
Inline contact layout simplifies wiring processes
Compatible with a wide range of insulation diameters for flexibility
Halogen-free construction supports eco-friendly practices
Meets stringent industry standards for enhanced safety
Supports cable mount configurations for versatile installations
Low insertion force ensures hassle-free connections
Related links
- TE Connectivity AMP CT Series Vertical Cable PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Cable PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Panel PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Horizontal Panel PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Series Right Angle Cable PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Panel PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
