TE Connectivity AMP CT Series Right Angle Panel PCB Header, 14 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 150 units)*

£249.76

(exc. VAT)

£299.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£249.76£1.665

*price indicative

RS Stock No.:
504-017
Distrelec Article No.:
304-54-996
Mfr. Part No.:
1-292254-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP CT

Product Type

PCB Header

Current

4A

Pitch

2mm

Number of Contacts

14

Housing Material

Polyamide 66

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Panel

Connector System

Wire to Panel

Contact Material

Brass

Minimum Operating Temperature

-40°C

Row Pitch

2mm

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

125V

COO (Country of Origin):
CN
The TE Connectivity connector assembly is engineered for seamless plug-to-plug relay header connections, ideal for wire-to-panel applications. Designed to accommodate 14 positions with a compact 2 mm centreline, this product ensures efficient signal transmission with its natural finish. Its one-row structure and ability to mount securely on panels make it an essential component for streamlined electrical designs. Capable of withstanding operating temperatures ranging from -40°C to 105°C, this assembly meets the demands of diverse environmental conditions. Stability is further enhanced by features like locking latch mating retention, ensuring reliable connections in heavy-duty applications. Users can appreciate not just the functionality, but also the assurance of compliance with recognised industry standards such as CSA and UL.

Constructed from durable Nylon 66 housing material

Brass contact base material ensures reliable conductivity

Offers excellent mating retention for secure connections

Backed by a low halogen content designation for environment-conscious applications

Compatible with various industry standard approvals enhancing its versatility

Designed for easy packaging and handling with a method of bag and box

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy