TE Connectivity AMP CT Series Straight Panel PCB Header, 9 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 476-316
- Distrelec Article No.:
- 304-55-626
- Mfr. Part No.:
- 292254-9
- Brand:
- TE Connectivity
Subtotal (1 pack of 300 units)*
£245.86
(exc. VAT)
£295.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £245.86 | £0.82 |
*price indicative
- RS Stock No.:
- 476-316
- Distrelec Article No.:
- 304-55-626
- Mfr. Part No.:
- 292254-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP CT | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 4A | |
| Number of Contacts | 9 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Panel | |
| Mount Type | Panel | |
| Contact Material | Brass | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP CT | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 4A | ||
Number of Contacts 9 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Panel | ||
Mount Type Panel | ||
Contact Material Brass | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly offers a robust solution for wire-to-panel applications, designed to meet the needs of modern connectivity challenges. This product features a plug-to-plug relay header configuration, ensuring secure and efficient signal transfer with a focus on reliability and durability. Built from high-quality materials, the assembly is engineered to facilitate seamless integration into various electronic setups, making it a versatile choice for professionals. Its optimised design allows for a compact footprint without compromising on performance, providing the perfect balance between size and functionality. Suitable for a wide range of industries, this connector assures compliance with stringent regulatory standards, ensuring safety and effectiveness in various operational environments.
Single row configuration aids in space efficient installations
Natural coloured housing blends smoothly with various applications
Panel mount functionality enhances stability in assembly applications
Locking latch mechanism promotes a secure connection under demanding conditions
Brass contact base material ensures excellent conductivity and low resistance
Operating temperature range is compatible with a variety of environments
UL and CSA compliance assures adherence to critical safety standards
Packaging designed for bulk supplies supports high demand applications
Related links
- TE Connectivity AMP CT Series Vertical Panel PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Straight Panel PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Panel PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Panel PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Straight Panel PCB Header 2 mm Pitch Unshrouded
