TE Connectivity AMP CT Series Right Angle Board PCB Header, 9 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 470-839
- Distrelec Article No.:
- 304-50-635
- Mfr. Part No.:
- 292250-9
- Brand:
- TE Connectivity
Subtotal (1 bag of 300 units)*
£376.62
(exc. VAT)
£451.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £376.62 | £1.255 |
*price indicative
- RS Stock No.:
- 470-839
- Distrelec Article No.:
- 304-50-635
- Mfr. Part No.:
- 292250-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP CT | |
| Product Type | PCB Header | |
| Current | 4A | |
| Pitch | 2mm | |
| Number of Contacts | 9 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.2mm | |
| Mating Pin Length | 4.2mm | |
| Standards/Approvals | RoHS | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP CT | ||
Product Type PCB Header | ||
Current 4A | ||
Pitch 2mm | ||
Number of Contacts 9 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.2mm | ||
Mating Pin Length 4.2mm | ||
Standards/Approvals RoHS | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is an innovative connector designed to ensure reliable wire-to-board connections in a compact, right-angle configuration. Featuring 9 positions and a 2 mm centerline, this partially shrouded header delivers exceptional performance for electronic assemblies. Its robust construction and tin plating ensure durability, while the through-hole solder termination method provides excellent security during mounting. With a primary color of natural nylon 66, this header seamlessly integrates into a variety of applications, enhancing both operational efficiency and connectivity. Engineered for use in diverse environments and industries, it supports a wide operating temperature range, making it suitable for both power and signal circuit applications. This connector is a versatile solution for any design requiring dependable electrical connections.
Designed for high-density applications with minimal space requirements
Polarization feature prevents incorrect mating
Detent window retention mechanism ensures secure attachment
Low halogen content aligns with environmental compliance standards
Related links
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle PCB PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
