TE Connectivity AMP CT Series Straight Panel PCB Header, 6 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 476-951
- Distrelec Article No.:
- 304-55-422
- Mfr. Part No.:
- 2-292254-6
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-951
- Distrelec Article No.:
- 304-55-422
- Mfr. Part No.:
- 2-292254-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP CT | |
| Current | 4A | |
| Pitch | 2mm | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Panel | |
| Mount Type | Panel | |
| Contact Material | Brass | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP CT | ||
Current 4A | ||
Pitch 2mm | ||
Housing Material Polyamide 66 | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Panel | ||
Mount Type Panel | ||
Contact Material Brass | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector assembly provides a reliable and innovative solution for establishing electrical connections in panel mount applications. Designed for use in various signal circuits, it features a compact size with a 2 mm centerline, accommodating six positions within a single row configuration. Its durable blue nylon housing ensures longevity and resilience in demanding environments, while the panel mount feature allows for secure installation. This connector assembly simplifies connectivity in complex devices, making it an ideal choice for both industrial and consumer electronic applications.
Compact design promotes efficient use of space within electronic assemblies
Nylon 66 housing offers excellent durability and resistance to environmental factors
Panel mount feature ensures secure and stable installation in various setups
Highly versatile, suitable for use in diverse applications including signal circuits
Related links
- TE Connectivity AMP CT Series Straight Panel PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Panel PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Panel PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Panel PCB Header 2 mm Pitch Shrouded
- TE Connectivity 2 mm Pitch 1 Row Straight
- TE Connectivity AMP CT Series PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
