TE Connectivity AMP CT Series Right Angle Board PCB Header, 6 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 506-934
- Distrelec Article No.:
- 304-54-019
- Mfr. Part No.:
- 3-292173-6
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 506-934
- Distrelec Article No.:
- 304-54-019
- Mfr. Part No.:
- 3-292173-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP CT | |
| Product Type | PCB Header | |
| Current | 4A | |
| Pitch | 2mm | |
| Number of Contacts | 6 | |
| Housing Material | Polyamide 6T | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 4.2mm | |
| Standards/Approvals | RoHS | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP CT | ||
Product Type PCB Header | ||
Current 4A | ||
Pitch 2mm | ||
Number of Contacts 6 | ||
Housing Material Polyamide 6T | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 4.2mm | ||
Standards/Approvals RoHS | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header exemplifies precision engineering, offering a robust solution for wire-to-board connections. With a right-angle orientation and compact design, this product enhances space efficiency while ensuring reliable connectivity. Designed for high-performance applications, it meets stringent electrical standards with its durable body and advanced contact features. The partially shrouded header provides safety against accidental shorts, while the innovative materials used guarantee longevity and resilience in demanding environments. This connector is especially suitable for various applications, where reliable signal and power transmission are paramount. As part of the AMP COMMON TERMINATION series, it embodies quality and trust made into a reliable connecting solution for modern electronic needs.
Engineered for seamless integration into any board layout
Partially shrouded design enhances protection during operation
Optimised for consistent performance in power and signal applications
Solder peg retention feature provides added stability during assembly
Polarisation allows for correct mating every time improving usability
Manufactured from high quality materials for extended operational life
Surface mount design simplifies the installation process
Capable of supporting a wide operating temperature range for versatile use
Meets industry standards for safety and compatibility ensuring reliability
Related links
- TE Connectivity AMP CT Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
