TE Connectivity AMP CT Series Horizontal Board PCB Header, 4 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 2000 units)*

£1,321.45

(exc. VAT)

£1,585.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,321.45£0.661

*price indicative

RS Stock No.:
476-357
Distrelec Article No.:
304-51-910
Mfr. Part No.:
3-292173-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMP CT

Pitch

2mm

Current

4A

Number of Contacts

4

Housing Material

Polyamide 6T

Number of Rows

1

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin Plated

Termination Type

Surface Mount

Row Pitch

2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Mating Pin Length

4.2mm

Standards/Approvals

China RoHS 2, EU ELV, EU RoHS, REACH, UL 94V-0

Voltage

125V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is a striking integration solution designed for seamless wire-to-board connections. With a robust construction and a partially shrouded design, this connector ensures reliable performance across various applications. Its unique 2 mm centerline caters to increased density on PCBs, making it an ideal choice for compact electronics. Engineered for power and signal delivery, it meets stringent operational requirements while maintaining high compatibility with other terminal components. The header's functional aspects are complemented by its aesthetic appeal, featuring a natural finish that integrates effortlessly into diverse designs. A proven choice for effective connectivity in a range of industries, the product supports effective deployment in horizontal orientations and brings the durability needed for demanding applications.

Designed for board mounting, facilitating quick installation

Features a horizontal orientation for optimal space management

Rounds-shaped contacts ensure reliable mating performance

Constructed from high-quality materials for enhanced durability

Complies with EU RoHS directive, highlighting environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy