TE Connectivity AMP CT Series Straight Panel PCB Header, 15 Contact(s), 2 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 507-139
- Distrelec Article No.:
- 304-55-668
- Mfr. Part No.:
- 3-292254-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 80 units)*
£186.21
(exc. VAT)
£223.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £186.21 | £2.328 |
*price indicative
- RS Stock No.:
- 507-139
- Distrelec Article No.:
- 304-55-668
- Mfr. Part No.:
- 3-292254-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP CT | |
| Pitch | 2mm | |
| Current | 4A | |
| Number of Contacts | 15 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Panel | |
| Connector System | Wire to Panel | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP CT | ||
Pitch 2mm | ||
Current 4A | ||
Number of Contacts 15 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Panel | ||
Connector System Wire to Panel | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 125V | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector assembly offers a reliable solution for various electrical applications, specifically designed for plug-to-plug relay header configurations. With a compact 15-position layout and a 2 mm centreline pitch, it seamlessly integrates into wire-to-panel setups, ensuring optimal signal transmission. The blue housing not only enhances visibility but also contributes to its robust performance in panel mount installations. Built with high-quality materials, this component guarantees durability under operational conditions ranging from -40 to 105 °C. Its innovative locking latch feature provides secure mating retention, making it an ideal choice for demanding environments. Designed with ease of use in mind, this product provides a straightforward installation process while complying with strict industry standards.
Offers exceptional performance in signal circuit applications
Constructed with durable nylon 66 material for lasting reliability
Designed for easy integration into existing panel mount configurations
Features locking latches to ensure firm connections
Complies with multiple industry standards for enhanced safety
Low halogen content enhances environmental sustainability
Packaged conveniently for bulk procurement options
Related links
- TE Connectivity AMP CT Series Vertical Panel PCB Header 2 mm Pitch Shrouded
- TE Connectivity 2 mm Pitch 1 Row Straight
- TE Connectivity AMP CT Series Straight Panel PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Straight Panel PCB Header 2 mm Pitch Shrouded
- TE Connectivity 2 mm Pitch 1 Row Straight
- TE Connectivity AMP CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
