TE Connectivity AMP CT Series Vertical Board PCB Header, 15 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 tray of 400 units)*

£264.28

(exc. VAT)

£317.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£264.28£0.661

*price indicative

RS Stock No.:
503-202
Distrelec Article No.:
304-50-099
Mfr. Part No.:
1-292207-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMP CT

Pitch

1.5mm

Current

2A

Number of Contacts

15

Housing Material

Nylon

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Tin Plated

Contact Material

Brass

Termination Type

Solder

Minimum Operating Temperature

30°C

Row Pitch

1.5mm

Tail Pin Length

3mm

Maximum Operating Temperature

105°C

Mating Pin Length

2.4mm

Standards/Approvals

RoHS

Voltage

50V

COO (Country of Origin):
CN
The TE Connectivity PCB mount header offers a robust connection solution, designed for vertical wire-to-board applications. Engineered with 15 positions and a compact 1.5 mm centreline, it ensures efficient space utilisation in a variety of electronics. The fully shrouded design enhances protection against unintentional contacts, while its through-hole soldering method assures a reliable and durable installation on printed circuit boards. Constructed with high-quality materials, the component satisfies stringent industry standards, making it an ideal choice for applications requiring dependable performance in temperature ranges from -30 to 105 °C. With the AMP Mini CT series, you can expect unmatched quality and compliance, ensuring optimal functionality in your projects.

Vertical orientation optimises space and improves layout flexibility

Staggered contact layout enhances electrical connection reliability

Natural colour housing integrates seamlessly with various designs

Pick and place cover facilitates efficient assembly processes

Wave solder capability supports flexible manufacturing methods

Matte finish on mating areas reduces potential wear during connection

Nylon housing material provides durability and resilience under challenging conditions

UL 94V-0 flammability rating ensures safety and compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy