TE Connectivity AMP CT Series Vertical Panel PCB Header, 14 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 200 units)*

£227.95

(exc. VAT)

£273.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£227.95£1.14

*price indicative

RS Stock No.:
477-711
Distrelec Article No.:
304-54-991
Mfr. Part No.:
1-292215-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP CT

Product Type

PCB Header

Pitch

1.5mm

Current

2A

Housing Material

Polyamide 66

Number of Contacts

14

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Panel

Connector System

Wire to Panel

Contact Material

Brass

Minimum Operating Temperature

30°C

Row Pitch

1.5mm

Maximum Operating Temperature

105°C

Standards/Approvals

CSA, UL, UL 94V-0

Voltage

50V

COO (Country of Origin):
CN
The TE Connectivity connector assembly is designed for advanced signal management, providing a seamless integration solution for various electronic applications. This plug-to-plug relay header has been thoughtfully engineered for wire-to-panel systems, featuring 14 positions and a compact 1.5 mm centreline. With its robust white nylon housing, it ensures reliable performance under a wide operating temperature range. The product is ideal for use in signal circuitry, delivering superior connectivity in panel mounting environments. This assembly is not only compliant with necessary industry standards but also incorporates low halogen materials for enhanced safety. Its thoughtfully considered mechanical design includes locking latches for secure mating retention, making it a dependable choice for engineers and designers seeking to optimise their circuit applications.

Compact design optimised for panel mount installations

Seamless integration with a wide range of electronic systems

Robust construction ensures longevity and reliability

Features locking latches for secure mating retention

Low halogen materials enhance safety in applications

Wide temperature tolerance for diverse operational environments

Meets critical industry compliance standards for usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy