TE Connectivity AMP Mini CT Series Vertical Panel PCB Connector, 20 Contact(s), 1.5 mm Pitch, 1 Row, Unshrouded

Subtotal (1 tray of 150 units)*

£241.19

(exc. VAT)

£289.43

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tray(s)
Per Tray
Per unit*
1 +£241.19£1.608

*price indicative

RS Stock No.:
507-212
Distrelec Article No.:
304-55-419
Mfr. Part No.:
2-292215-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP Mini CT

Product Type

PCB Connector

Current

2A

Pitch

1.5mm

Housing Material

Polyamide 66

Number of Contacts

20

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Panel

Mount Type

Panel

Contact Material

Brass

Minimum Operating Temperature

30°C

Row Pitch

1.5mm

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

50V

COO (Country of Origin):
CN
The TE Connectivity connector assembly is engineered for seamless integration in wire-to-panel applications, providing robust connectivity with a sleek design. Designed specifically for plug-to-plug relay headers, it facilitates efficient signal transmission across various electronic and electrical systems. Its compact size, featuring 20 positions arranged in a single row, makes it ideal for space-constrained environments while maintaining high performance. Built with durability in mind, the assembly features a nylon 66 housing in an elegant white finish, ensuring reliability and longevity. This connector not only meets various industry standards but is also compliant with critical regulations, making it a dependable choice for professionals seeking high-quality interconnect solutions.

Offers a reliable panel mount solution with locking latches

Provides excellent strain relief capabilities for secure connections

Supports a broad operating temperature range for versatile applications

Features low halogen content, promoting environmental sustainability

Designed for maximum current rating to ensure optimal performance

Compatible with CSA and UL standards for safety assurance

Efficiently packaged for bulk use, facilitating easy inventory management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy