TE Connectivity AMP Mini CT Series Straight Panel PCB Header, 2 Contact(s), 1.5 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 507-016
- Distrelec Article No.:
- 304-50-618
- Mfr. Part No.:
- 292215-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 500 units)*
£256.03
(exc. VAT)
£307.24
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £256.03 | £0.512 |
*price indicative
- RS Stock No.:
- 507-016
- Distrelec Article No.:
- 304-50-618
- Mfr. Part No.:
- 292215-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP Mini CT | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 1.5mm | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire to Panel | |
| Mount Type | Panel | |
| Contact Material | Brass | |
| Minimum Operating Temperature | 30°C | |
| Row Pitch | 1.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP Mini CT | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 1.5mm | ||
Housing Material Polyamide 66 | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire to Panel | ||
Mount Type Panel | ||
Contact Material Brass | ||
Minimum Operating Temperature 30°C | ||
Row Pitch 1.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly represents a sophisticated solution for connecting components with precision and reliability. Designed for wire-to-panel applications, it features a plug-to-plug relay header configuration that maximises versatility across various installations. The product showcases a minimalist yet robust design, ensuring dependable connectivity within electrical circuits. Ideal for signal applications, its compact dimensions accommodate various spatial constraints while offering durability with an operating temperature range of -30 to 105 °C. As part of the AMP Mini CT series, this assembly embodies both quality and performance, making it an excellent choice for engineers and designers looking for a trustworthy connection solution.
Utilises a slim profile for enhanced space efficiency
Constructed with low halogen materials for environmental compliance
Boasts a brass contact base for improved electrical conductivity
Ensures secure fastening with its locking latch mating retention feature
Facilitates quick and easy installation with a panel mount design
Compatible with a range of industry standards for broad usability
Delivers robust performance with a contact current rating of up to 2 A
Facilitates easy access to high quality support services
Related links
- TE Connectivity AMP Mini CT Series Vertical Panel PCB Connector 1.5 mm Pitch Unshrouded
- TE Connectivity AMP Mini CT Series Right Angle PCB PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Straight Through Hole PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
