TE Connectivity AMP Mini CT Series Straight Cable Connector Assembly, 20 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 679-528
- Mfr. Part No.:
- 7-353293-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 250 units)*
£181.66
(exc. VAT)
£217.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £181.66 | £0.727 |
*price indicative
- RS Stock No.:
- 679-528
- Mfr. Part No.:
- 7-353293-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP Mini CT | |
| Product Type | Connector Assembly | |
| Current | 2A | |
| Pitch | 1.5mm | |
| Number of Contacts | 20 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP Mini CT | ||
Product Type Connector Assembly | ||
Current 2A | ||
Pitch 1.5mm | ||
Number of Contacts 20 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -30°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The TE Connectivity 20-position receptacle connector assembly from the AMP Mini CT series is a Compact wire-to-board solution designed for signal transmission in space-constrained applications. Featuring insulation displacement (IDC) termination, it allows for quick, reliable wire connections without stripping. With a 1.5 mm pitch and single-row layout, it's Ideal for consumer electronics, industrial controls, and automotive systems.
Connector system wire-to-board
Number of positions 20
Termination method insulation displacement (IDC)
Pitch 1.5 mm
Related links
- TE Connectivity AMP Mini CT Series Straight Cable Housing 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical PCB PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board Connector Assembly 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Straight Through Hole PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
