TE Connectivity AMP CT Series Vertical Panel PCB Header, 10 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 250 units)*

£223.01

(exc. VAT)

£267.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£223.01£0.892

*price indicative

RS Stock No.:
477-710
Distrelec Article No.:
304-54-988
Mfr. Part No.:
1-292215-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMP CT

Pitch

1.5mm

Current

2A

Housing Material

Polyamide 66

Number of Contacts

10

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Panel

Connector System

Wire to Panel

Contact Material

Brass

Minimum Operating Temperature

30°C

Row Pitch

1.5mm

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

50V

COO (Country of Origin):
CN
The TE Connectivity connector assembly combines reliability and advanced design to meet the demands of modern connectivity solutions. With its 10-position layout and 1.5 mm centreline, this plug-to-plug relay header is engineered specifically for wire-to-panel applications. Its robust white nylon housing ensures durability while providing a streamlined look. This assembly is an ideal choice for panel mounting, catering to various signal applications across numerous industries. Notably, it supports an operating temperature range of -30 to 105 °C, making it suitable for both standard and extreme conditions. Its user-friendly latching feature simplifies installation, whilst the brass contact type ensures optimal performance, making it a premium choice for your electrical requirements.

Designed for easy panel mounting, providing stability and reliability

Constructed with high-quality nylon material for enhanced durability

Latching mechanism ensures secure connections for efficient operation

Optimised for signal applications, supporting varied industry needs

Meets stringent industry standards for compatibility and safety

Features low halogen content, aligning with environmental compliance standards

User-friendly design simplifies installation processes

Offers a robust operating voltage for effective performance

The assembly is compliant with important regulatory directives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy