TE Connectivity AMP CT Series Right Angle Board PCB Header, 10 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 tray of 500 units)*

£218.49

(exc. VAT)

£262.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£218.49£0.437

*price indicative

RS Stock No.:
503-198
Distrelec Article No.:
304-53-479
Mfr. Part No.:
1-292206-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP CT

Product Type

PCB Header

Pitch

1.5mm

Current

2A

Number of Contacts

10

Housing Material

Nylon

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Material

Brass

Contact Plating

Tin Plated

Minimum Operating Temperature

30°C

Termination Type

Solder

Row Pitch

1.5mm

Tail Pin Length

3mm

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Mating Pin Length

2.4mm

Voltage

50V

COO (Country of Origin):
CN
The TE Connectivity PCB mount header is expertly designed for right-angle wire-to-board connections, providing a reliable solution for your electronic assembly needs. Featuring a compact form factor, it accommodates ten positions with a centreline of 1.5 mm, making it ideal for space-constrained applications. The fully shrouded design ensures enhanced mechanical stability and prevents misalignment during operation. Constructed with high-quality materials, it supports a wide operating temperature range, ensuring performance resilience in diverse environments. This versatile header is suitable for efficient signal transmission, contributing to the overall performance and durability of your circuits.

The compact design enhances installation versatility in tight spaces

Constructed for enhanced mechanical stability and reliability

Supports effortless and efficient automated assembly processes

Optimised for signal applications, ensuring superior performance

The nylon housing material provides excellent durability and resilience

Features kinked legs for secure PCB retention during use

Compliant with industry standards for quality assurance

Ensures ease of maintenance with easily accessible contact points

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy