TE Connectivity AMP CT Series Right Angle Board PCB Header, 13 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 tray of 400 units)*

£264.28

(exc. VAT)

£317.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£264.28£0.661

*price indicative

RS Stock No.:
503-200
Distrelec Article No.:
304-63-890
Mfr. Part No.:
1-292206-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP CT

Product Type

PCB Header

Pitch

1.5mm

Current

2A

Number of Contacts

13

Housing Material

Nylon

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Tin Plated

Contact Material

Brass

Termination Type

Solder

Row Pitch

1.5mm

Minimum Operating Temperature

30°C

Maximum Operating Temperature

105°C

Tail Pin Length

3mm

Standards/Approvals

RoHS

Mating Pin Length

2.4mm

Voltage

50V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is engineered to deliver robust and reliable performance in a compact design, ideal for applications requiring a right-angle orientation and a wire-to-board connection. Featuring 13 positions, this fully shrouded connector ensures secure mating and exceptional longevity. With a centreline of 1.5 mm and through-hole solder termination, it seamlessly integrates into diverse PCB layouts. Constructed from high-quality nylon, this component excels in demanding environments, demonstrating resilience against varying temperatures. Designed to adhere to stringent industry standards, this product is an excellent choice for engineers seeking trusted and compliant connectors in their designs.

Right-angle orientation facilitates space-efficient installations

Fully shrouded design prevents unintended disconnections

Constructed from durable nylon material for enhanced longevity

Operating temperature range supports diverse environmental conditions

Compatible with a wide array of applications, ensuring versatility

Mating square post dimension promotes proper alignment during connections

Mating retention feature secures connections firmly in place

Packaging in quantities of 650 supports large-scale projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy