TE Connectivity 3-292 Series Horizontal Board PCB Header, 13 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 600 units)*

£166.50

(exc. VAT)

£199.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£166.50£0.278

*price indicative

RS Stock No.:
507-131
Distrelec Article No.:
304-64-064
Mfr. Part No.:
3-292206-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

3-292

Product Type

PCB Header

Current

2A

Pitch

1.5mm

Housing Material

Nylon

Number of Contacts

13

Number of Rows

1

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Tin Plated

Row Pitch

1.5mm

Termination Type

Solder

Minimum Operating Temperature

30°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94 V-0

Voltage

50V

COO (Country of Origin):
CN
The TE Connectivity PCB mount header is engineered for efficiency and reliability in wire-to-board connections. Designed with a horizontal orientation and fully shrouded for enhanced safety, it supports up to 13 positions with a 1.5 mm pin spacing. Manufactured from high-quality nylon with a matte tin plating, this component ensures robust performance across various applications. Its solder through-hole configuration facilitates secure mounting on printed circuit boards, making it ideal for power and signal interfaces. The product accommodates an operating temperature range of -30 to 105 °C, ensuring versatility in diverse environments. Whether for industrial purposes or consumer electronics, this connector promises enduring quality and reliable connectivity.

Fully shrouded design enhances safety during operation

Nylon housing material provides excellent durability

Through-hole soldering enables easy installation on PCBs

Compatible with a variety of applications, including power and signal

Supports a maximum operating voltage of 50 VDC

Compact dimensions allow efficient use of board space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy