TE Connectivity 2-8749 Series Horizontal Board PCB Header, 13 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 476-771
- Distrelec Article No.:
- 304-55-438
- Mfr. Part No.:
- 2-87499-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£263.94
(exc. VAT)
£316.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £263.94 | £1.76 |
*price indicative
- RS Stock No.:
- 476-771
- Distrelec Article No.:
- 304-55-438
- Mfr. Part No.:
- 2-87499-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2-8749 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 13 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Beryllium Copper Alloy | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2-8749 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 13 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Beryllium Copper Alloy | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 250V | ||
- COO (Country of Origin):
- US
The TE Connectivity housing receptacle offers a reliable solution for wire-to-board applications, expertly designed to support 13 positions with a 2.54 mm pitch. This versatile component is crafted for robust usage in signal connectivity, making it ideal for wiring harnesses in various electronic settings. Featuring a practical crimp termination method, it ensures secure connections while facilitating easy installation. With its black thermoplastic construction, this housing is not only durable but also aesthetically pleasing, contributing to a neat assembly. The receptacle is engineered to withstand an operating temperature range from -65°C to 105°C, accommodating diverse environmental conditions, thus ensuring long-lasting performance.
Supports 13 positions for flexible connectivity choices
Compatible with a wide range of wire and cable materials
Designed for easy crimp termination for hassle-free installation
Withstands harsh operating temperatures, ensuring reliable functionality
Related links
- TE Connectivity 2-8749 Series Horizontal Board PCB Header 0.1 in Pitch, Unshrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 2-8749 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Connector 2.54 mm Pitch Unshrouded
- TE Connectivity 2-7706 Series Horizontal Board PCB Header 2.54 mm Pitch, Unshrouded
- TE Connectivity 2-8285 Series Straight Board PCB Header 2 Row, Unshrouded
- TE Connectivity 2-6430 Series Horizontal Board PCB Header 3.96 mm Pitch, Unshrouded
- TE Connectivity 3-292 Series Horizontal Board PCB Header 1.5 mm Pitch Shrouded
