TE Connectivity 2-7706 Series Horizontal Board PCB Header, 24 Contact(s), 2.54 mm Pitch, Unshrouded
- RS Stock No.:
- 474-799
- Distrelec Article No.:
- 304-49-553
- Mfr. Part No.:
- 2-770602-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 250 units)*
£181.70
(exc. VAT)
£218.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £181.70 | £0.727 |
*price indicative
- RS Stock No.:
- 474-799
- Distrelec Article No.:
- 304-49-553
- Mfr. Part No.:
- 2-770602-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 2-7706 | |
| Pitch | 2.54mm | |
| Number of Contacts | 24 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, CSA Certificate, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 2-7706 | ||
Pitch 2.54mm | ||
Number of Contacts 24 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, CSA Certificate, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity 24P CST 100 CONN HSG is an innovative connector housing designed to meet the rigorous demands of modern connectivity solutions. Featuring advanced engineering, this product delivers exceptional reliability and performance across a wide range of applications. With a focus on compliance and environmental standards, this connector housing is suitable for use in various industries requiring stringent specifications. Designed for ease of integration, it provides a seamless connection, ensuring longevity and durability in diverse environments. Its compliance with international directives underlines its commitment to sustainability while meeting the sophisticated needs of todays technology-driven market.
Offers robust construction for long lasting performance
Meets EU RoHS and ELV compliance for environmental safety
Features low halogen materials ensuring reduced toxic emissions
Designed for simple installation and efficient usability
Accommodates multiple applications enhancing versatility
Includes easy access to compliance documentation
Supports seamless integration in a multitude of devices
Related links
- TE Connectivity 2-6430 Series Horizontal Board PCB Header 3.96 mm Pitch, Unshrouded
- TE Connectivity 2-5917 Series Horizontal Board PCB Header Unshrouded
- TE Connectivity 2-8749 Series Horizontal Board PCB Header 0.1 in Pitch, Unshrouded
- TE Connectivity 2-8749 Series Horizontal Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMP Series Horizontal Board PCB Header 2.2 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Horizontal Board PCB Header 1.5 mm Pitch, Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 2-6448 Series Straight Board PCB Header 2.54 mm Pitch, Unshrouded
