TE Connectivity AMP Series Horizontal Board PCB Header, 24 Contact(s), 2.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 480-767
- Distrelec Article No.:
- 304-64-791
- Mfr. Part No.:
- 1612048-6
- Brand:
- TE Connectivity
Subtotal (1 tube of 63 units)*
£185.24
(exc. VAT)
£222.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £185.24 | £2.94 |
*price indicative
- RS Stock No.:
- 480-767
- Distrelec Article No.:
- 304-64-791
- Mfr. Part No.:
- 1612048-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP | |
| Pitch | 2.2mm | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | 30°C | |
| Row Pitch | 2.2mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Voltage | 12V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP | ||
Pitch 2.2mm | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature 30°C | ||
Row Pitch 2.2mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Voltage 12V | ||
- COO (Country of Origin):
- JP
The TE Connectivity PCB Mount Header is designed for seamless integration in wire-to-board applications, offering exceptional connectivity with its fully shrouded design. Engineered for a robust connection, it features a horizontal orientation and supports 24 positions across 2 rows, ensuring versatility in various electronic devices. The 2.2 mm centreline pitch enables a compact footprint while maintaining reliable signal integrity. With a durable body colour of natural and tin-plated contact mating areas, this connector system is built to withstand challenging conditions. Its capability to handle 12 VDC operating voltage makes it ideal for diverse use cases, ensuring dependable performance in a wide temperature range of -30°C to 105°C.
Offers a reliable locking interface for secure connections
Incorporates a thorough-hole solder termination for enhanced electrical stability
Designed with mounting alignment to facilitate easy placement on PCBs
Constructed without a panel mount feature, allowing for flexible installation options
Features a compact design with an overall width of 47.4 mm
Optimised for wave soldering capabilities, improving manufacturing efficiency
Complies with EU RoHS directives, ensuring environmentally friendly materials
Provides packaging in tubes for convenient handling and storage
Related links
- TE Connectivity AMP Mini CT Series Horizontal Board PCB Header 1.5 mm Pitch, Shrouded
- TE Connectivity AMP Series Horizontal Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 2-7706 Series Horizontal Board PCB Header 2.54 mm Pitch, Unshrouded
- TE Connectivity 2-6430 Series Horizontal Board PCB Header 3.96 mm Pitch, Unshrouded
- TE Connectivity AMP CT Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Vertical Board PCB Header 2.54 mm Pitch
