TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Vertical Board PCB Header, 24 Contact(s), 2.54 mm Pitch, 2 Row,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
477-221
Distrelec Article No.:
304-55-735
Mfr. Part No.:
499910-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMP-LATCH UNIVERSAL HEADERS

Current

1A

Pitch

2.54mm

Housing Material

Thermoplastic

Number of Contacts

24

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Plating

Gold

Contact Material

Brass

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

65°C

Maximum Operating Temperature

105°C

Tail Pin Length

2.79mm

Standards/Approvals

UL 94 V-0

Voltage

250V

Non Compliant

COO (Country of Origin):
CN
The TE Connectivity Board-to-board connector is designed for a seamless integration, featuring 24 positions and a centreline of 2.54 mm. Its vertical, through-hole solder configuration allows for reliability and ease of use in various applications. Built with AMP-LATCH technology, the connector guarantees a secure connection with universal headers, making it ideal for use in ribbon cable assemblies. This versatile component ensures high performance thanks to its robust construction and is suitable for signal circuit applications. With a standard connector profile and a temperature rating that accommodates a wide range of conditions, it’s a reliable choice for electronics professionals seeking efficiency and durability.

Utilises AMP-LATCH technology for secure mating

Designed for board-to-board configurations, enhancing connectivity

Constructed to withstand a wide operating temperature range

Features a robust housing material for enhanced durability

Equipped with dual polarising bars for easy alignment during installation

Facilitates efficient signal transmission, catering to various applications

Accommodates without PCB mount retention, simplifying design

Offers a simple through-hole solder termination method

Black colour provides a classic and unobtrusive aesthetic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy