TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Right Angle Board PCB Header, 40 Contact(s), 2.54 mm Pitch, 2 Row,
- RS Stock No.:
- 503-807
- Distrelec Article No.:
- 304-55-726
- Mfr. Part No.:
- 499141-9
- Brand:
- TE Connectivity
Subtotal (1 tray of 32 units)*
£259.00
(exc. VAT)
£310.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £259.00 | £8.094 |
*price indicative
- RS Stock No.:
- 503-807
- Distrelec Article No.:
- 304-55-726
- Mfr. Part No.:
- 499141-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP-LATCH UNIVERSAL HEADERS | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Number of Contacts | 40 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 2.79mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP-LATCH UNIVERSAL HEADERS | ||
Current 1A | ||
Pitch 2.54mm | ||
Number of Contacts 40 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 2.79mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Connector solution redefined for modern applications, the board-to-board connector is designed with a focus on versatility and reliability. Featuring a 40-position layout with a 2.54 mm [.1 in] centreline, this right-angle, through-hole solution ensures seamless connectivity for various electronic projects. Its robust construction incorporates AMP-LATCH technology, facilitating secure connections while optimising space on PCBs. This connectors ability to handle up to 250 VAC operating voltage and an impressive insulation resistance of 5000 MΩ makes it a reliable choice for demanding electrical environments. Ideal for a range of applications, it combines performance with ease of installation. Whether youre designing for consumer electronics or industrial equipment, this connector promises to deliver exceptional functionality and longevity.
Utilises AMP-LATCH technology for enhanced connection reliability
Supports right-angle PCB mount for flexible installation
Designed for through-hole solder termination providing secure attachment
Offers optimal performance in temperatures ranging from -65 to 105 °C
Conducts a maximum current rating of 1 A, suitable for low-power applications
Black thermoplastic housing contributes to effective electrical insulation
Features ejection latch for secure mating retention
Compatible with a plethora of other TE products in the AMP-LATCH Universal Headers series
Related links
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Right Angle Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Vertical Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Right Angle Board PCB Connector 2.54 mm Pitch
- TE Connectivity AMP-LATCH Universal Headers Series Right Angle Board Header 2.54 mm Pitch
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Vertical Board PCB Header 2.54 mm Pitch
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Vertical Board PCB Header 2.54 mm Pitch
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
