TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Vertical Board PCB Header, 26 Contact(s), 2.54 mm Pitch, 2 Row,
- RS Stock No.:
- 481-756
- Distrelec Article No.:
- 304-64-101
- Mfr. Part No.:
- 499374-6
- Brand:
- TE Connectivity
Subtotal (1 tray of 25 units)*
£166.42
(exc. VAT)
£199.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £166.42 | £6.657 |
*price indicative
- RS Stock No.:
- 481-756
- Distrelec Article No.:
- 304-64-101
- Mfr. Part No.:
- 499374-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP-LATCH UNIVERSAL HEADERS | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Number of Contacts | 26 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Tail Pin Length | 3.94mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP-LATCH UNIVERSAL HEADERS | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 1A | ||
Number of Contacts 26 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Tail Pin Length 3.94mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Universal Header is an innovative solution designed for reliable board-to-board connections. This product features 26 positions with a 2.54 mm [.1 in] centreline, making it ideal for various electronic applications. Constructed with a vertical, through-hole solder design, it ensures a secure and stable installation on printed circuit boards. With two rows of connections, this header is tailored for use with ribbon cables, facilitating straightforward integration into a range of systems. Enhanced with a mating latch and lock type, the connector guarantees a robust connection, perfect for demanding environments. The standard connector profile and black thermoplastic body provide durability while maintaining functionality in various applications. Whether for signal circuit applications or other electronic needs, this header is engineered to meet the highest standards of performance and reliability.
Offers a vertical orientation for efficient PCB layout
Designed with a mating retention mechanism for secure connections
Constructed to operate within a wide temperature range, ensuring versatility
Features gold plating for enhanced conductivity and corrosion resistance
Compatible with wave solder processes for simplified assembly
Backed by compliance with various industry standards and regulations
Provides flexibility due to its daisy chain and panel mount options
Related links
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Vertical Board PCB Header 2.54 mm Pitch
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Vertical Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity AMP-LATCH Universal Headers Series Right Angle Board Header 2.54 mm Pitch
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Right Angle Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Right Angle Board PCB Connector 2.54 mm Pitch
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Right Angle Board PCB Header 2.54 mm Pitch
- TE Connectivity Through-Hole PCB
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
