TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Right Angle Board PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row
- RS Stock No.:
- 503-806
- Distrelec Article No.:
- 304-55-725
- Mfr. Part No.:
- 499141-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 56 units)*
£183.16
(exc. VAT)
£219.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £183.16 | £3.271 |
*price indicative
- RS Stock No.:
- 503-806
- Distrelec Article No.:
- 304-55-725
- Mfr. Part No.:
- 499141-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP-LATCH UNIVERSAL HEADERS | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Housing Material | TPE | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.79mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP-LATCH UNIVERSAL HEADERS | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 2.54mm | ||
Housing Material TPE | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.79mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Board-to-board connector is engineered for precision and reliability, making it an ideal choice for any electronic application that requires a robust interface. With 14 positions and a 2.54 mm centreline pitch, this connector ensures seamless connections in compact spaces. Designed for right-angle mounting, it facilitates easy integration into various PCB layouts. Its thermoplastic housing provides durability while maintaining superior electrical performance, able to withstand operating temperatures ranging from -65 to 105 °C. This connector is suitable for wave soldering processes and is tailored for applications requiring a secure fit, thanks to its ejection latch feature. The versatility and performance of this connector make it indispensable in modern electronic assemblies.
Optimised for board-to-board connections to enhance design flexibility
Features universal ejection pin headers for convenient usability
Includes a long latch and lock mechanism for added security in connection
Allows for straightforward installation with a through-hole soldering method
Black thermoplastic material provides a high degree of durability
Compatible with a variety of ribbon cable connectors for seamless integration
Designed for reliable performance in signal circuit applications
Meets stringent agency standards for enhanced compliance and safety
Related links
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Right Angle Board PCB Header 2.54 mm Pitch
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Right Angle Board PCB Connector 2.54 mm Pitch
- TE Connectivity AMP-LATCH Universal Headers Series Right Angle Board Header 2.54 mm Pitch
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Vertical Board PCB Header 2.54 mm Pitch
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Vertical Board PCB Header 2.54 mm Pitch
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Vertical Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector 2.54 mm Pitch Shrouded
